| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617109-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP2-1617109-9 |
2-1617109-9
Specifications
Detailed Description
Upgrade your electronic systems with the PRMGAP-26Y, a high-performance PRMGA COTS relay designed for precision signal and communication applications. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable and efficient operation. Featuring a 2 Form C contact configuration, DPDT, 2 C/O design, it offers versatility for various circuit setups. With a maximum switching voltage of 28 VDC and contact current rating of 1 A, it guarantees safe and seamless performance. The termination type of PC Pin(s) allows for easy installation on printed circuit boards. While not RoHS compliant, this relay is a robust and dependable choice for your relay needs. Upgrade your systems with the PRMGAP-26Y for enhanced functionality.

