| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617110-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP2-1617110-1 |
2-1617110-1
Specifications
Detailed Description
Introducing the PRMGAT-26XW, a high-performance COTS MOSF relay designed for seamless integration onto printed circuit boards. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in a variety of applications. Featuring a 2 Form C (DPDT) contact configuration with 2 C/O contacts, it offers versatile switching capabilities. The maximum switching voltage of 28 VDC makes it suitable for both low and high-power circuits. With PC pin termination, installation is quick and easy. Rated for a contact current of 1 A, this relay delivers robust performance. Please note that this product is not RoHS compliant. Upgrade your signal and communication systems with the PRMGAT-26XW.

