| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617118-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-036M |
| SKU: | AMP2-1617118-1 |
2-1617118-1
Specifications
Detailed Description
Enhance your circuit board setups with the J1MACD-26XMS relay, also known as the M39016/23-036M. Designed for efficient signal and communication relay applications, this component features a single Form C, SPDT contact configuration with 1 C/O (normally open) contact. Operating at a coil voltage of 26 VDC, it offers reliable performance with a coil resistance of 2000 Ω. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures seamless connectivity in your systems. The termination type of PC Pin(s) facilitates easy installation. While not RoHS compliant, the M39016/23-036M relay remains a dependable choice for various electronic projects. Elevate your relay game with this essential component.

