| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617118-2 |
| Series: | CII 1MAD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-030P |
| SKU: | AMP2-1617118-2 |
2-1617118-2
Specifications
Detailed Description
Elevate your circuit board assembly with the J1MACD-26XP, a high-performance CII 1MAD TO-5 Relay designed for seamless signal switching. With a coil resistance of 2000 Ω and a coil voltage of 26 VDC, this relay offers reliable operation in diverse applications. Its 1 Form C contact configuration, featuring a single pole double throw (SPDT) design with 1 normally open and 1 normally closed contact, ensures efficient signal routing. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees robust performance. The termination type of PC Pin(s) allows for easy and secure installation. Crafted for durability and precision, this relay, also known as the M39016/23-030P, is a vital component for communication systems, industrial machinery, and more. Please note that it does not comply with RoHS regulations. Upgrade your relay setup with this essential component, delivering seamless signal transmission in a compact TO-5 package.

