2-1617118-4

Heilind Number:AMP2-1617118-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617118-4
ECAD Model:
3D Model

Description:

J1MACD-5XLS = M39016/23-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617118-4
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/23-031L
SKU:AMP2-1617118-4

Detailed Description

Easily integrate the J1MACD-5XLS relay into your printed circuit board with its PC pin termination type. This high-quality relay features a coil resistance of 63 Ω and operates at a coil voltage of 5 VDC, making it efficient and reliable. With a contact configuration of 1 Form C (SPDT, 1 C/O), it offers versatility in switching applications. The relay is designed to handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A, ensuring optimal performance. While not RoHS compliant, its quality and durability make it a valuable component in signal and communication relay systems. Also known as the M39016/23-031L, this relay is a dependable choice for various electronic projects.