2-1617118-7

Heilind Number:AMP2-1617118-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617118-7
ECAD Model:
3D Model

Description:

J1MACD-6XL = M39016/23-026L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617118-7
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:6 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/23-026L
SKU:AMP2-1617118-7

Detailed Description

Experience efficient signal and communication relay performance with the J1MACD-6XL. This relay, designated as M39016/23-026L, offers reliable 1 Form C, SPDT, 1 C/O contact configuration for seamless connectivity. With a coil resistance of 125 Ω and a coil voltage of 6 VDC, it ensures optimal operation on printed circuit boards. The termination type of PC Pin(s) facilitates easy installation, while its maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a variety of applications. Rest assured of its quality and compliance as it meets RoHS standards. Trust in the J1MACD-6XL for your signal relay needs.