2-1617118-8

Heilind Number:AMP2-1617118-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617118-8
ECAD Model:
3D Model

Description:

J1MACD-6XM = M39016/23-026M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617118-8
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:6 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/23-026M
SKU:AMP2-1617118-8

Detailed Description

Introducing the J1MACD-6XM, a high-quality signal relay designed for reliable performance on printed circuit boards. With a coil resistance of 125 Ω and a coil voltage of 6 VDC, this relay offers efficient operation in various applications. Featuring a contact configuration of 1 Form C, SPDT, 1 C/O, it provides versatility for switching tasks. The maximum switching voltage of 28 VDC ensures optimal power handling, while the termination type of PC Pin(s) simplifies installation. With a contact current rating of 1 A, this relay is suitable for low to medium power signaling. While not RoHS compliant, its performance and quality make it a valuable component in signal and communication systems. Also known as the M39016/23-026M, this relay guarantees durability and precision in operation.