2-1617118-9

Heilind Number:AMP2-1617118-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617118-9
ECAD Model:
3D Model

Description:

J1MACDD-12XLS = M39016/24-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617118-9
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/24-034L
SKU:AMP2-1617118-9

Detailed Description

Experience reliable signal switching with our J1MACDD-12XLS relay, featuring M39016/24-034L specifications. Designed for Printed Circuit Board mounting, this SPDT relay offers a versatile 1 Form C contact configuration with a maximum switching voltage of 28 VDC. With a coil resistance of 500 Ω and a coil voltage of 12 VDC, it ensures efficient operation. Terminate with ease using PC Pins, and rest assured of its 1 A contact current rating. While not RoHS compliant, its performance and durability make it a valuable component in signal and communication relay applications.