| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617119-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 63 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/23-013P |
| SKU: | AMP2-1617119-0 |
2-1617119-0
Specifications
Detailed Description
Introducing the J1MAWD-5XP Signal Relay, a reliable component for your electronic circuitry. Designed for Printed Circuit Board mounting, this relay features a 1 Form C, SPDT contact configuration with 1 C/O contact arrangement, making it versatile for various applications. With a coil resistance of 63 Ω and a coil voltage of 5 VDC, it offers efficient operation. The long lead termination type ensures easy installation. Rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, it guarantees optimal performance. While not RoHS compliant, it is a dependable choice for signal and communication relay needs. Also known as the M39016/23-013P, it's a must-have in your component inventory.

