| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617119-3 |
| Series: | CII 1MADD TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/24-018P |
| SKU: | AMP2-1617119-3 |
2-1617119-3
Specifications
Detailed Description
Introducing the J1MAWDD-26XP, a high-performance CII 1MADD TO-5 Relay designed for reliable signal and communication applications. With a coil resistance of 2000 Ω and a coil voltage of 26 VDC, this SPDT relay offers seamless switching capabilities. Featuring a 1 Form C contact configuration with 1 C/O, it ensures efficient connectivity. The long leads termination type simplifies installation on printed circuit boards, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee optimal performance. Compliant with RoHS standards, this relay, also known as the M39016/24-018P, is a trusted choice for various electronic systems.

