2-1617119-6

Heilind Number:AMP2-1617119-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617119-6
ECAD Model:
3D Model

Description:

J1MSC-12XP = M39016/10-035P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617119-6
Mount Type:Printed Circuit Board
Coil Resistance:1025 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-035P
SKU:AMP2-1617119-6

Detailed Description

Enhance your circuit board with the J1MSC-12XP, a high-performing signal relay that guarantees reliability in every operation. Featuring a coil resistance of 1025 Ω and a coil voltage of 12 VDC, this SPDT relay boasts a contact configuration of 1 Form C, offering versatility in switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1A, it ensures efficient power management. Its PC pin termination type facilitates easy installation, while its durable construction and M39016/10-035P designation guarantee quality performance. Ideal for various signal and communication relay needs, this product is a must-have for any electronic setup. Please note, this item is not RoHS compliant.