2-1617119-7

Heilind Number:AMP2-1617119-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617119-7
ECAD Model:
3D Model

Description:

J1MSC-26XM = M39016/10-036M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617119-7
Mount Type:Printed Circuit Board
Coil Resistance:4000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-036M
SKU:AMP2-1617119-7

Detailed Description

Elevate your circuitry with the J1MSC-26XM Signal & Communication Relay. This high-performance component, also known as the M39016/10-036M, offers seamless integration onto printed circuit boards. Boasting a coil resistance of 4000 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation in various setups. With a contact configuration of 1 Form C (SPDT, 1 C/O) and a maximum switching voltage of 28 VDC, this relay facilitates efficient signal routing. Its PC Pin termination type and contact current rating of 1 A further enhance its versatility. While not RoHS-compliant, its exceptional performance makes it a valuable addition to any project in need of robust signal handling capabilities.