2-1617119-8

Heilind Number:AMP2-1617119-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617119-8
ECAD Model:
3D Model

Description:

J1MSC-6XP = M39016/10-034P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617119-8
Mount Type:Printed Circuit Board
Coil Resistance:255 Ω
Coil Voltage:6 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-034P
SKU:AMP2-1617119-8

Detailed Description

Introducing the J1MSC-6XP Signal Relay, a high-performance component designed for reliable switching in electronic systems. This relay, with a coil resistance of 255 Ω and a coil voltage of 6 VDC, is ideal for applications requiring precise control and signal routing. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, it offers versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient operation even in demanding conditions. The termination type with PC Pin(s) provides easy integration onto printed circuit boards. While not RoHS compliant, this relay's quality and performance make it a valuable asset in various electronic projects. A reliable solution for signal and communication relay needs.