2-1617119-9

Heilind Number:AMP2-1617119-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617119-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

J1MSCD-12XL = M39016/25-035L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617119-9
Series:CII J1MSD Relay
Mount Type:Printed Circuit Board
Coil Resistance:1025 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/25-035L
SKU:AMP2-1617119-9

Detailed Description

Elevate your circuit board's performance with the J1MSCD-12XL relay from the CII J1MSD series. This reliable component, also known as the M39016/25-035L, boasts a coil resistance of 1025 Ω and operates at a coil voltage of 12 VDC. With a contact configuration of 1 Form C (SPDT, 1 C/O), it offers seamless switching capabilities up to a maximum voltage of 28 VDC. Featuring PC Pin termination, it ensures secure connectivity, while its contact current rating of 1 A guarantees efficient signal and communication relay functionality. Crafted for durability and performance, this component is a vital addition to any electronic setup. Please note that it is not RoHS compliant.