2-1617122-0

Heilind Number:AMP2-1617122-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617122-0
ECAD Model:
3D Model

Description:

JMACD-5XMS2 = M39016/15-130M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617122-0
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-130M
SKU:AMP2-1617122-0

Detailed Description

Elevate your circuit board assembly with the JMACD-5XMS2 relay, also known as the M39016/15-130M. Offering 2 Form C, DPDT contact configuration with 2 C/O switches, this relay ensures reliable signal and communication transmission. With a coil resistance of 50 Ω and a low 5 VDC coil voltage requirement, it efficiently operates at a maximum switching voltage of 28 VDC. Its PC pin termination type simplifies installation, while its 1 A contact current rating guarantees performance. Rest assured, this relay is RoHS compliant, meeting environmental standards without compromising functionality. Explore its capabilities in the Products, Relays, Signal & Communication Relays category.