2-1617122-2

Heilind Number:AMP2-1617122-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617122-2
ECAD Model:
3D Model

Description:

JMACD-5XPS2 = M39016/15-130P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617122-2
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-130P
SKU:AMP2-1617122-2

Detailed Description

Elevate your circuit board's functionality with the JMACD-5XPS2 relay, also known as the M39016/15-130P. This high-quality signal and communication relay boasts a compact design for seamless integration, featuring a coil resistance of 50 Ω and a coil voltage of 5 VDC. With a contact configuration of 2 Form C (DPDT) and a maximum switching voltage of 28 VDC, it ensures reliable performance in various applications. The termination type, PC Pin(s), facilitates easy installation, while the contact current rating of 1 A guarantees efficient power transfer. While not RoHS compliant, this relay is a dependable choice for your electronic projects.