2-1617122-3

Heilind Number:AMP2-1617122-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617122-3
ECAD Model:
3D Model

Description:

JMACD-6XP = M39016/15-077P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617122-3
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-077P
SKU:AMP2-1617122-3

Detailed Description

Enhance your signal and communication systems with the JMACD-6XP relay, also known as the M39016/15-077P. This high-performance relay features a printed circuit board mount type, making it easy to install in various applications. With a coil resistance of 98 Ω and a coil voltage of 6 VDC, it ensures reliable operation. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees efficient performance. Terminate with ease using PC Pin(s), and rest assured of its durability with a contact current rating of 1 A. While not RoHS compliant, this relay is a dependable choice for signal and communication relay needs. Elevate your systems with the JMACD-6XP.