| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617122-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-091M |
| SKU: | AMP2-1617122-4 |
2-1617122-4
Specifications
Detailed Description
Enhance your circuit board functionality with the JMACDG-12XM relay, also known as M39016/15-091M. This high-quality component features a coil resistance of 390 Ω and operates at a coil voltage of 12 VDC, making it ideal for various electronic applications. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatile switching capabilities. The relay is designed for a maximum switching voltage of 28 VDC and has PC Pin(s) for easy termination. It can handle a contact current rating of 1 A, ensuring reliable performance. While not RoHS compliant, it remains a dependable choice for signal and communication relay needs. Stay ahead in your projects with this essential component.

