| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617122-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-115P |
| SKU: | AMP2-1617122-6 |
2-1617122-6
Specifications
Detailed Description
Enhance your circuit's signal processing capabilities with the JMACDG-12XPS relay. Featuring a compact Printed Circuit Board mount type, this relay offers reliable performance with a coil resistance of 390 Ω and a coil voltage of 12 VDC. Its 2 Form C, DPDT contact configuration provides versatility in switching applications, with a maximum switching voltage of 28 VDC. With PC Pin termination and a contact current rating of 1 A, it ensures secure connections and efficient power transmission. Fully RoHS compliant, you can trust in its environmental responsibility. Also known as the M39016/15-115P, this relay is a must-have for your signal and communication relay needs.

