| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617122-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-117L |
| SKU: | AMP2-1617122-8 |
2-1617122-8
Specifications
Detailed Description
Introducing the JMACDG-26XLS Signal Relay, designed for high-performance applications. With a coil voltage of 26.5 VDC and a contact configuration of 2 Form C, DPDT, 2 C/O, this relay offers reliable switching capabilities. Featuring a coil resistance of 1560 Ω and a contact current rating of 1 A, it ensures efficient operation. The termination type of PC Pin(s) allows for easy installation on printed circuit boards. With a maximum switching voltage of 28 VDC, it is suitable for a variety of electronic systems. This relay, known by the part alias M39016/15-117L, is a quality component for signal and communication relay applications. Please note, it is not RoHS compliant.

