| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617128-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-041P |
| SKU: | AMP2-1617128-0 |
2-1617128-0
Specifications
Detailed Description
Introducing the JMSCD-5XPS, a high-performance signal relay designed for dependable operation in printed circuit board applications. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay ensures efficient and reliable performance. Featuring a contact configuration of 2 Form C, DPDT, 2 C/O, it offers versatility in switching applications. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a wide range of signal and communication systems. With termination via PC pins, installation is straightforward. While not RoHS compliant, its quality and performance make it a valuable component in various electronic devices. Also known as the M39016/16-041P, this relay is a key player in the Products, Relays, Signal & Communication Relays category. Trust the JMSCD-5XPS for efficient signal switching in your electronic designs.

