| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617128-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 200 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/16-034P |
| SKU: | AMP2-1617128-1 |
2-1617128-1
Specifications
Detailed Description
Enhance your signal and communication relay systems with the JMSCD-6XP, also known as the M39016/16-034P. Designed for efficient performance on printed circuit boards, this relay boasts a coil resistance of 200 Ω and operates at a coil voltage of 6 VDC. Its 2 Form C contact configuration, featuring a DPDT and 2 C/O setup, allows for versatile switching capabilities with a maximum voltage of 28 VDC. With PC pin termination and a contact current rating of 1 A, this relay ensures reliable connectivity in various applications. While not RoHS compliant, its quality and functionality make it an essential component in your relay setup. Elevate your relay systems with the JMSCD-6XP/M39016/16-034P.

