2-1617128-2

Heilind Number:AMP2-1617128-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617128-2
ECAD Model:
3D Model

Description:

JMSCD-9XM = M39016/16-039M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617128-2
Mount Type:Printed Circuit Board
Coil Resistance:400 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/16-039M
SKU:AMP2-1617128-2

Detailed Description

Elevate your circuit board's performance with the JMSCD-9XM relay, also known as the M39016/16-039M. This DPDT relay boasts a contact configuration of 2 Form C, offering 2 C/O switches for versatile control. With a coil resistance of 400 Ω and a coil voltage of 9 VDC, it ensures reliable operation. The termination type of PC Pin(s) facilitates easy installation. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, this relay is ideal for signal and communication applications. While not RoHS compliant, its performance and durability make it a valuable component in various electronic systems.