| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617146-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 98 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/18-032M |
| SKU: | AMP2-1617146-0 |
2-1617146-0
Specifications
Detailed Description
Enhance your circuit board functionality with the JMGACD-6M relay, also known as the M39016/18-032M. Featuring a 2 Form C, DPDT contact configuration with 2 C/O switch positions, this relay offers versatile switching capabilities for your electronic applications. With a coil resistance of 98 Ω and a coil voltage of 6 VDC, it ensures efficient operation. The PC Pin termination type simplifies installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee reliable performance. RoHS compliant for environmental responsibility, the JMGACD-6M/M39016/18-032M is a quality component for signal and communication relay needs. Upgrade your system with this essential product from our range.

