2-1617146-1

Heilind Number:AMP2-1617146-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617146-1
ECAD Model:
3D Model

Description:

JMGACD-6P = M39016/18-032P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617146-1
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-032P
SKU:AMP2-1617146-1

Detailed Description

Elevate your circuit board functionality with the JMGACD-6P Signal Relay, also known as the M39016/18-032P model. Designed for precision performance, this relay features a coil resistance of 98 Ω and operates at a coil voltage of 6 VDC. With a 2 Form C contact configuration, it offers a versatile DPDT setup with 2 C/O contacts, allowing for efficient signal switching. The relay is rated for a maximum switching voltage of 28 VDC and has PC Pin termination for easy installation. With a contact current rating of 1 A, it ensures reliable operation in various applications. While not ROHS compliant, this relay guarantees high-quality performance in signal and communication systems. Elevate your circuit board functionality with this essential component.