2-1617146-3

Heilind Number:AMP2-1617146-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617146-3
ECAD Model:
3D Model

Description:

JMGACDD-12L = M39016/19-034L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617146-3
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-034L
SKU:AMP2-1617146-3

Detailed Description

Introducing the JMGACDD-12L, a high-performance signal relay designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay ensures reliable operation in diverse applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it facilitates efficient signal routing. The termination type of PC Pin(s) allows for easy installation, while the contact current rating of 1 A guarantees robust performance. Non-RoHS compliant, this relay is a dependable choice for various signal and communication relay needs. Its part aliases as M39016/19-034L further highlight its compatibility and versatility. Explore this product in the Relays category for top-notch quality and functionality.