2-1617146-4

Heilind Number:AMP2-1617146-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617146-4
ECAD Model:
3D Model

Description:

JMGACDD-12M = M39016/19-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617146-4
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-034M
SKU:AMP2-1617146-4

Detailed Description

Introducing the JMGACDD-12M Signal Relay, also known as M39016/19-034M, a high-performance component designed for printed circuit board applications. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this relay offers reliable operation in various electronic systems. Featuring a 2 Form C DPDT contact configuration with 2 C/O contacts, it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance. Termination is facilitated through PC Pins, making installation easy. With a contact current rating of 1 A, this relay is suitable for signal and communication applications. While not RoHS compliant, it meets stringent quality standards for assured functionality. Trust the JMGACDD-12M for seamless relay operations in your electronic projects.