2-1617146-6

Heilind Number:AMP2-1617146-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617146-6
ECAD Model:
3D Model

Description:

JMGACDD-18P = M39016/19-035P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617146-6
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-035P
SKU:AMP2-1617146-6

Detailed Description

Enhance your circuit board's functionality with the JMGACDD-18P relay, also known as the M39016/19-035P. This DPDT relay offers two C/O contact configurations, making it a versatile choice for signal and communication applications. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, it ensures reliable operation. The PC Pin termination type simplifies installation, while the 1 A contact current rating and 28 VDC maximum switching voltage provide ample performance capabilities. While not RoHS compliant, this high-quality relay delivers efficient and precise switching, making it a valuable component in a range of electronic systems.