2-1617146-7

Heilind Number:AMP2-1617146-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617146-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMGACDD-26L = M39016/19-036L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617146-7
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-036L
SKU:AMP2-1617146-7

Detailed Description

Introducing the JMGACDD-26L Signal Relay, a reliable and efficient component for your circuit board applications. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers 2 Form C contact configuration with 2 C/O contacts. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures seamless performance in signal and communication systems. The termination type of PC Pin(s) facilitates easy installation. While not ROHS compliant, it meets stringent quality standards as per M39016/19-036L. Trust in the JMGACDD-26L for optimal relay functionality in your projects.