2-1617146-8

Heilind Number:AMP2-1617146-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617146-8
ECAD Model:
3D Model

Description:

JMGACDD-26LW = M39016/19-042L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617146-8
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-042L
SKU:AMP2-1617146-8

Detailed Description

Enhance your circuit board with the JMGACDD-26LW Signal Relay, offering reliable performance in telecommunications and other electronic applications. Featuring a DPDT contact configuration with 2 C/O switches, this relay ensures efficient signal switching. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it guarantees stable operation. The PC Pin termination type facilitates easy installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC make it suitable for various power levels. While not ROHS compliant, this high-quality relay, also known as M39016/19-042L, is a dependable component for your electronic projects.