2-1617150-2

Heilind Number:AMP2-1617150-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617150-2
ECAD Model:
3D Model

Description:

JMGSCDD-12PW = M39016/43-052P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617150-2
Mount Type:Printed Circuit Board
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-052P
SKU:AMP2-1617150-2

Detailed Description

Introducing the JMGSCDD-12PW Signal Relay, a reliable and efficient component for your electronic assembly needs. With a mount type designed for Printed Circuit Boards, this relay offers seamless integration into your systems. Featuring a coil resistance of 800 Ω and a coil voltage of 12 VDC, it ensures optimal performance. The contact configuration of 2 Form C, DPDT, 2 C/O, allows for versatile switching capabilities, with a maximum switching voltage of 28 VDC. Its PC Pin termination type simplifies installation, while the 1 A contact current rating guarantees durability. Perfect for signal and communication applications, this relay is a key component in maintaining seamless connectivity in your projects. Please note that it is not RoHS compliant. Discover the reliability and efficiency of the JMGSCDD-12PW Signal Relay.