| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617150-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/43-054M |
| SKU: | AMP2-1617150-3 |
2-1617150-3
Specifications
Detailed Description
Elevate your circuit board performance with our JMGSCDD-26MW relay, also known as M39016/43-054M. This DPDT relay features 2 C/O contact configuration, enabling seamless signal switching. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation in diverse applications. The termination via PC pins guarantees secure connectivity, while its 1 A contact current rating and maximum switching voltage of 28 VDC offer efficient power management. Crafted for durability and precision, this relay is ideal for signal and communication systems, meeting high standards of performance and quality. Please note that it is not RoHS compliant. Upgrade your relay solutions with this essential component.

