| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617150-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/43-038P |
| SKU: | AMP2-1617150-4 |
2-1617150-4
Specifications
Detailed Description
The JMGSCDD-26P Signal & Communication Relay, also known as the M39016/43-038P, is a reliable component designed for use in various electronic systems. With a printed circuit board mount type and PC pin termination, it offers easy installation. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay ensures efficient operation. Its 2 Form C, DPDT contact configuration with 2 C/O contact arrangement allows for versatile switching capabilities. With a contact current rating of 1 A and a maximum switching voltage of 28 VDC, it can handle moderate power loads. While not RoHS compliant, this relay is a dependable choice for signal and communication applications.

