| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617150-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/43-054P |
| SKU: | AMP2-1617150-5 |
2-1617150-5
Specifications
Detailed Description
Enhance your signal and communication systems with the JMGSCDD-26PW, a high-performance relay designed for printed circuit board mounting. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in various applications. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance. Termination is easy with PC Pin(s), and the contact current rating of 1 A guarantees stable conductivity. While not RoHS compliant, this relay, also known as the M39016/43-054P, is a trusted choice for critical signal relay needs. Explore our range of products for more solutions in relay technology.

