2-1617162-0

Heilind Number:AMP2-1617162-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617162-0
ECAD Model:
3D Model

Description:

J1MAWT-26XM = M28776/5-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617162-0
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/5-018M
SKU:AMP2-1617162-0

Detailed Description

Enhance signal and communication relay performance with the J1MAWT-26XM model, also known as M28776/5-018M. Designed for printed circuit board mounting, this relay features a coil resistance of 2000 Ω and operates at a coil voltage of 26.5 VDC. With a contact configuration of 1 Form C (SPDT, 1 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures reliable operation. Termination is facilitated through long leads, and the contact current rating is 1 A. While not RoHS compliant, this relay guarantees efficient signal transmission in various applications. Explore its potential in the realm of signal and communication relay technology.