2-1617162-5

Heilind Number:AMP2-1617162-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617162-5
ECAD Model:
3D Model

Description:

J1MSCT-5XL = M28776/4-033L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617162-5
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/4-033L
SKU:AMP2-1617162-5

Detailed Description

Introducing the J1MSCT-5XL, a high-performance signal relay designed for seamless integration onto printed circuit boards. With a coil resistance of 125 Ω and a coil voltage requirement of 5 VDC, this relay ensures efficient and reliable operation. Featuring a 1 Form C SPDT contact configuration, it offers versatility in switching applications, with a maximum switching voltage of 28 VDC and a contact current rating of 1 A. Termination is convenient with PC Pin(s), facilitating easy installation. While not RoHS compliant, this relay meets stringent quality standards, making it a dependable choice for signal and communication relay needs. Also known as the M28776/4-033L, it belongs to our range of top-quality relay products.