2-1617162-7

Heilind Number:AMP2-1617162-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617162-7
ECAD Model:
3D Model

Description:

J1MSCT-5XM = M28776/4-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617162-7
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/4-033M
SKU:AMP2-1617162-7

Detailed Description

Enhance your circuit board with the J1MSCT-5XM relay, a high-performance component designed for seamless signal and communication relay operations. With a coil resistance of 125 Ω and a coil voltage of 5 VDC, this relay offers reliable functionality in a compact package. Featuring a 1 Form C, SPDT contact configuration, with 1 C/O contact, it efficiently manages switching tasks. The maximum switching voltage of 28 VDC ensures compatibility with a wide range of systems. Terminate with ease using the PC Pin(s) connection method. With a contact current rating of 1 A, it provides robust performance for your electronic applications. The M28776/4-033M, also known as M28776/4-033M, is a versatile addition to your relay setup. Please note that this product is not RoHS compliant, making it ideal for specific use cases. Elevate your relay systems with this essential component.