2-1617162-8

Heilind Number:AMP2-1617162-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617162-8
ECAD Model:
3D Model

Description:

J1MSCT-5XPS = M28776/4-041P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617162-8
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/4-041P
SKU:AMP2-1617162-8

Detailed Description

Elevate your circuit board with the J1MSCT-5XPS relay, delivering reliable performance in signal and communication applications. With a coil resistance of 125 Ω and a low 5 VDC coil voltage, this SPDT relay offers efficient switching capabilities. The 1 Form C contact configuration, also known as 1 C/O, ensures versatile functionality for your electronic projects. Featuring PC pin termination and a contact current rating of 1 A, it guarantees secure connections and efficient power transfer. With a maximum switching voltage of 28 VDC, this relay is perfect for controlling signals in various systems. While not ROHS compliant, it maintains high-quality standards, providing a dependable solution for your relay needs. Trust in the J1MSCT-5XPS relay for seamless performance in your electronic designs.