2-1617164-1

Heilind Number:AMP2-1617164-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617164-1
ECAD Model:
3D Model

Description:

JMAPT-5XL = M28776/1-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617164-1
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/1-019L
SKU:AMP2-1617164-1

Detailed Description

Enhance your circuit board functionality with the JMAPT-5XL, a high-performance relay designed for precision signal and communication applications. Featuring a compact Printed Circuit Board mount type, this relay offers seamless integration into your electronic systems. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, it ensures reliable operation and efficient power usage. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees optimal performance. Equipped with PC Pin termination type and a contact current rating of 1 A, this relay is perfect for demanding industrial environments. Trust in its quality and durability for long-lasting functionality. Note: This product is not RoHS compliant.