2-1617164-2

Heilind Number:AMP2-1617164-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617164-2
ECAD Model:
3D Model

Description:

JMAPT-5XM = M28776/1-019M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617164-2
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/1-019M
SKU:AMP2-1617164-2

Detailed Description

Elevate your circuit board assembly with the JMAPT-5XM relay, also known as M28776/1-019M. This high-performance component features a DPDT contact configuration, offering 2 C/O switches for versatile control. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The PC pin termination type makes installation a breeze, while the 1 A contact current rating and 28 VDC maximum switching voltage guarantee reliable performance. Perfect for signal and communication applications, this non-RoHS compliant relay is a dependable choice for your project.