| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617164-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/1-019P |
| SKU: | AMP2-1617164-3 |
2-1617164-3
Specifications
Detailed Description
Enhance your circuit board with the JMAPT-5XP relay, designed for efficient signal and communication switching. This high-performance component features a coil resistance of 50 Ω and operates at a low 5 VDC voltage, making it ideal for various electronic applications. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatile switching capabilities. The relay's termination type is PC Pin(s), ensuring easy and secure installation. It has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, guaranteeing reliable operation. While not RoHS compliant, this relay meets stringent quality standards. Trust in the JMAPT-5XP for seamless signal relay functionality in your projects.

