2-1617164-4

Heilind Number:AMP2-1617164-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617164-4
ECAD Model:
3D Model

Description:

JMAPT-6XP = M28776/1-020P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617164-4
Mount Type:Printed Circuit Board
Coil Resistance:98 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/1-020P
SKU:AMP2-1617164-4

Detailed Description

Enhance your circuit board with the JMAPT-6XP Signal Relay, meticulously engineered for exceptional performance. Featuring a coil resistance of 98 Ω and a low 6 VDC coil voltage, this relay effortlessly controls your signal pathways. Its 2 Form C, DPDT contact configuration, with 2 C/O contacts, ensures reliable switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees efficient operation. The termination type through PC Pins facilitates easy installation. While not RoHS compliant, this relay, also known as M28776/1-020P, is a vital component for signal and communication systems. Upgrade your setup with this high-quality relay for seamless connectivity.