2-1617342-8

Heilind Number:AMP2-1617342-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617342-8
ECAD Model:
3D Model

Description:

HFW1230G01M=M39016/6-112M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617342-8
Mount Type:Chassis Mount
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/6-112M
SKU:AMP2-1617342-8

Detailed Description

Enhance your electronic systems with the HFW1230G01M=M39016/6-112M Signal Relay, designed for reliable performance in various applications. Featuring a chassis mount design, it offers easy installation and secure placement. With a coil resistance of 160 Ω and a coil voltage of 12 VDC, this relay ensures efficient operation. The 2 Form C DPDT contact configuration, with 2 C/O contacts, allows for versatile switching capabilities. Rated for a maximum switching voltage of 28 VDC and a contact current of 2 A, it maintains robust performance. Termination is facilitated through PC Pin(s), providing a stable connection. Whether you're in the automotive, industrial, or telecommunications sector, this relay is a dependable choice. Please note that it is not RoHS compliant. Explore the HFW1230G01M for seamless signal and communication relay solutions.