2-1617351-2

Heilind Number:AMP2-1617351-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617351-2
ECAD Model:
3D Model

Description:

JMSP-5XM=M39016/11-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617351-2
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-018M
SKU:AMP2-1617351-2

Detailed Description

Introducing the JMSP-5XM=M39016/11-018M Signal Relay, a reliable component designed for efficient circuit board mounting. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay offers optimal performance in signal and communication applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it facilitates versatile switching operations. The maximum switching voltage of 28 VDC and contact current rating of 1 A ensure safe and efficient operation. With PC Pin(s) termination, installation is convenient. While not RoHS compliant, this relay meets high-quality standards, making it a valuable choice for various electronic projects.