| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617352-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP2-1617352-0 |
2-1617352-0
Specifications
Detailed Description
Enhance your circuit board with the SMGAD-12 Signal Relay, a high-performance component designed for precision switching applications. Featuring a compact .100 grid SMD D mount type, this relay guarantees seamless integration into your system. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, it offers reliable operation. Its 2 Form C (DPDT) contact configuration, with 2 C/O contacts, allows for versatile connectivity. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient power management. Utilizing PC Pin termination, installation is convenient and secure. Rest assured of its quality and environmental responsibility, as it complies with RoHS standards. Upgrade your relay setup with the SMGAD-12 for optimal performance in signal and communication applications.

