2-1617352-3

Heilind Number:AMP2-1617352-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617352-3
ECAD Model:
3D Model

Description:

JMGAPD-18M=M39016/18-029M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617352-3
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-029M
SKU:AMP2-1617352-3

Detailed Description

Introducing the JMGAPD-18M=M39016/18-029M Signal Relay, a high-performance component designed for efficient circuit board mounting. Featuring a coil resistance of 880 Ω and a coil voltage of 18 VDC, this relay offers reliable operation in various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O) and a maximum switching voltage of 28 VDC, it ensures seamless signal transmission. The termination type of PC Pin(s) enables easy installation, while the contact current rating of 1 A allows for efficient power handling. With its durable construction and compliance with RoHS regulations, this relay is a dependable choice for signal and communication systems.