| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617352-9 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/41-048M |
| SKU: | AMP2-1617352-9 |
2-1617352-9
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMGSP-18M Relay, also known as M39016/41-048M. This high-performance component features a coil resistance of 1600 Ω and operates at a coil voltage of 18 VDC. With a 2 Form C, DPDT contact configuration, it offers versatile switching capabilities with 2 C/O contacts. The relay can handle a maximum switching voltage of 28 VDC and has PC Pin termination for easy installation. Rated for a contact current of 1 A, it ensures reliable signal and communication relay functionality. Please note, this product is not RoHS compliant. Ideal for a variety of applications, this relay is a valuable addition to any electronic setup.

