| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617515-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/38-021M |
| SKU: | AMP2-1617515-3 |
2-1617515-3
Specifications
Detailed Description
Enhance your circuit board's functionality with our high-performance Signal & Communication Relay. Featuring a durable Printed Circuit Board mount type, this relay ensures secure and stable installation. With a coil resistance of 1350 Ω and coil voltage rating of 26.5 VDC, it guarantees reliable operation. The contact configuration of 2 Form C, DPDT, 2 C/O offers versatile connectivity options, while the PC Pin termination type facilitates easy setup. With a contact current rating of 2 A and input voltage compatibility of 26.5 VDC, this relay is suitable for a wide range of applications. Its M39016/38-021M part alias and compliance with RoHS regulations testify to its quality and reliability. Upgrade your relay system with this essential component for seamless signal and communication transmission.

