2-1617515-9

Heilind Number:AMP2-1617515-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617515-9
ECAD Model:
3D Model

Description:

3SBC1788A2=M39016/13-096M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617515-9
Mount Type:Chassis Mount
Coil Resistance:44 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/13-096M
SKU:AMP2-1617515-9

Detailed Description

Enhance your electronic setup with this high-performance signal relay, designed for chassis mount applications. Boasting a coil resistance of 44 Ω and a low coil voltage of 5 VDC, this relay ensures efficient signal transmission. Its 2 Form C (DPDT) contact configuration with 2 C/O contacts offers versatile switching capabilities, accommodating a maximum voltage of 28 VDC and a current rating of 2 A. Featuring solder hook terminals for secure connections, this relay guarantees reliable operation. With its M39016/13-096M equivalent and compliance with RoHS standards, it's a quality choice for various signal and communication relay needs. Elevate your projects with this essential component.