| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617516-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 145 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/31-002L |
| SKU: | AMP2-1617516-8 |
2-1617516-8
Specifications
Detailed Description
Enhance your circuit board with our high-performance 12 VDC relay, designed for seamless signal and communication relay applications. Featuring a coil resistance of 145 Ω and a contact current rating of 2 A, this powerful component ensures reliable operation. Its 4 Form C (4PDT) contact configuration offers versatility, with four changeover contacts for optimal connectivity. Terminate with ease using PC Pin(s), guaranteeing secure and efficient installation. While not RoHS compliant, this M39016/31-002L equivalent relay is a dependable choice for various electronic systems. Elevate your relay solutions with this top-quality component.

